Artesyn Embedded Technologies AXA 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out

  • RS Stock No. 111-6429
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AXA00AA18-L
  • ผู้ผลิต / Manufacturer Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Artesyn AXA Series Isolated DC / DC Converter

Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

Single & dual output.
Ultra compact DIP & SIP options.
Metal cased with isolated baseplate.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 10W
Output Current ±1A
Mounting Type Through Hole
Number of Outputs 2
Efficiency 84%
Minimum Temperature -40°C
Load Regulation -0.5 → +0.5%
Maximum Temperature +80°C
Standards Met CB Scheme, CSA Certificate, CUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1
Series AXA
Length 25.4mm
Width 25.4mm
Depth 10.16mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB1,192.11
THB 1,152.28
(exc. VAT)
THB 1,232.94
(inc. VAT)
Units
Per unit
1 +
THB1,152.28