Artesyn Embedded Technologies ATA DC-DC Converter, 24V dc/ 125mA Output, 9 → 36 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 111-6171
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATA00H18-L
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
- RS Stock No.:
- 111-6171
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATA00H18-L
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Artesyn Isolated DC / DC Converter
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 125mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Width | 13.7mm |
Length | 23.8mm |
Series | ATA |
Load Regulation | -1.2 → +1.2% |
Maximum Temperature | +85°C |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 |