Euro-Locks a Lowe & Fletcher group Company with a Chrome Plated Finish

ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Push and Turn Padlockable

Suitable for use on panel thicknesses up to 13mm
Latch to catch distance 45mm
The cam operates through 90° by pushing the handle inwards to engage with the cam mechanism and then turning to lock or unlock. After operation the handle is withdrawn to the neutral position and then padlocked if required
Use pronged washer when fitting into wooden furniture

//media.rs-online.com/t_line/LD195964-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Finish Chrome Plated
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 779.62
(exc. VAT)
THB 834.19
(inc. VAT)
Units
Per unit
1 +
THB779.62
Related Products
7 pin radial tumbler plunger lock with raised ...
Description:
7 pin radial tumbler plunger lock with raised conical bezel and a plunger throw of 13mmProvides security with 10000 combinationsPush to lock action for high security applicationsBright chrome finish.
An effective enclosure locking device with a 5 ...
Description:
An effective enclosure locking device with a 5 mm Double Barb lock configuration. The cam is designed to provide a slide compression fit and operate through an angle of 90°. All models are highly reliable and excellent quality. Bright chrome ...
These locks are intended mainly for electrical cabinets.They ...
Description:
These locks are intended mainly for electrical cabinets.They are available in three standard combinations: 405E, 455E and 1242E. Sealed in accordance with IP65.Supplied with two keys and a flat 30-mm cam fitted at 9 o'clock.Shiny chrome finish and stainless steel ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...