Phoenix Contact 230V ac DIN Rail Interface Relay Module, 3P-NO, Screw

  • RS Stock No. 174-3603
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2903282
  • ผู้ผลิต / Manufacturer Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 3 N/O contacts. Input voltage: 230 V AC

คุณสมบัติ / Specifications
คุณสมบัติ Value
Coil Voltage 230V ac
Switching Current 10 mA
Contact Configuration 3P-NO
Mounting Type DIN Rail
Switching Voltage 440V ac
Terminal Type Screw
Length 44mm
Depth 91mm
Height 96mm
Dimensions 44 x 91 x 96mm
Contact Material Silver Alloy
Input Current 14mA
Minimum Operating Temperature -40°C
Standards Met DIN EN 50178
Operating Temperature Range -40 → +40°C
Life 10000000 cycles
Maximum Operating Temperature +40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 07/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 852.56
(exc. VAT)
THB 912.24
(inc. VAT)
Units
Per unit
1 +
THB852.56
Related Products
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
MurrElektronik RMM series interface relay module featuring coil/contact ...
Description:
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Status LED Screw or spring clamp terminals ...
HongFa 1RM series 16A single pole interface relay ...
Description:
HongFa 1RM series 16A single pole interface relay module featuring coil/contact separation and LED status indicator. The 1RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option. Status LED Changeover contacts ...