Phoenix Contact 230V ac DIN Rail Interface Relay Module, DPDT, Screw

  • RS Stock No. 174-3602
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2903289
  • ผู้ผลิต / Manufacturer Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 230 V AC

คุณสมบัติ / Specifications
คุณสมบัติ Value
Coil Voltage 230V ac
Switching Current 10 mA
Contact Configuration DPDT
Mounting Type DIN Rail
Switching Voltage 440V ac
Terminal Type Screw
Length 44mm
Depth 91mm
Height 96mm
Dimensions 44 x 91 x 96mm
Contact Material Silver Alloy
Input Current 14mA
Standards Met DIN EN 50178
Life 10000000 cycles
Maximum Operating Temperature +40°C
Operating Temperature Range -40 → +40°C
Minimum Operating Temperature -40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 06/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 830.99
(exc. VAT)
THB 889.16
(inc. VAT)
Units
Per unit
1 +
THB830.99
Related Products
A 6.2 mm PLC interface relay module designed ...
Description:
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay. • Saves space on the DIN rail• Cost-effective• Use the ...
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
PLC-INTERFACE, consisting of a relay base and pluggable ...
Description:
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED and free wheeling diode, Screw connection, 2 PDT, Input voltage: 24 V DC.