Phoenix Contact 230V ac DIN Rail Power Relay Module, DPDT, Screw

  • RS Stock No. 174-3576
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2905662
  • ผู้ผลิต / Manufacturer Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, relay retaining bracket, plug-in interference suppression module, and power contact relay with test button and integrated status LED. Contact type: 2 changeover contacts. Input voltage: 230 V AC

คุณสมบัติ / Specifications
คุณสมบัติ Value
Coil Voltage 230V ac
Contact Configuration DPDT
Switching Current 10 mA
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 16mm
Depth 75mm
Height 89mm
Dimensions 16 x 75 x 89mm
Contact Material Silver Alloy
Input Current 33mA
Maximum Operating Temperature +50°C
Life 5000000 cycles
Operating Temperature Range -40 → +50°C
Number of Poles 2
Standards Met DIN EN 50178
Minimum Operating Temperature -40°C
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/03/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 564.56
(exc. VAT)
THB 604.08
(inc. VAT)
Units
Per unit
1 +
THB564.56
Related Products
PLC-RPT series relay modules consisting of terminal block ...
Description:
PLC-RPT series relay modules consisting of terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail.Efficient connection to system cabling using V8 adapterSafe isolation according to DIN EN 50178 between coil and contactFunctional plug-in bridgesOperating temperature: ...
MurrElektronik RMM series interface relay module featuring coil/contact ...
Description:
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option. Status LED Screw or spring clamp terminals ...
HongFa 2RM series 8A double pole interface relay ...
Description:
HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option. Status LED Changeover contacts ...
HongFa RMTFL series interface relay module featuring coil/contact ...
Description:
HongFa RMTFL series interface relay module featuring coil/contact separation and mechanical test button with flag indicator. The RMTFL modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option. Supply status LED Single ...