Silicon Labs, Mulitfunction IR Detector Development Kit for Si1141/Si1142/Si1143, IRMFB-EK

  • RS Stock No. 795-1551
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IRMFB-EK
  • ผู้ผลิต / Manufacturer Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Si114x Infrared Multifunction Demo board

The Si114x-MFB infrared multi-function board demonstrates the flexibility and configurability of the Si1141, Si1142, and Si1143 infrared proximity and ambient light sensors. The top side of the board has an Si1143 three irLED “thumbscroll” implementation which allows a user to swipe over the sensor array and navigate a 3 x 3mm array of blue LEDs. The reverse of the board features an Si1141 single irLED range-detection demonstration, capable of sensing distances up to 30cm for a hand or up to 100cm for a torso. The blue LED array on the long range demonstration progressively lights up as a detectable object moves closer to the sensor.

Supplied with

Si114x-MFB Quick Start Guide, 2 x USB cables

Sensor Interfaces, Silicon Laboratories

คุณสมบัติ / Specifications
คุณสมบัติ Value
Interface Function IR Detector
Kit Classification Development Kit
Featured Device Si1141/Si1142/Si1143
Kit Name Mulitfunction
ผลิตภัณฑ์ที่เลิกผลิตแล้ว