- RS Stock No.:
- 202-357
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 202-357
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS-232 Adaptors
These fully moulded RS-232 adaptor units help the user to get that difficult peripheral device matched to their equipment quickly and easily without time consuming re-wiring. The adaptors are in-line mounting with female to male connections. The connectors are of a black PVC construction with full aluminium shielding. 100MΩ insulation resistance. 300V operating voltage, durability of 500 mating cycles.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Converts From Gender | Male |
Converts From Type | 25 Way D-Sub |
Converts To Gender | Female |
Converts To Type | 25 Way D-Sub |