Clipsal Electrical IP66 Grey Surface Mount 3PN+E Industrial Power Socket, Rated At 20A, 500 V

  • RS Stock No. 443-4277
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 56C520
  • ผู้ผลิต / Manufacturer Clipsal Electrical
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

IP66 Industrial Switch Socket Outlets

IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 20A
Plug/Socket Socket
Pole Format 3PN+E
Voltage Rating 500 V
Mounting Type Surface Mount
IP Rating IP66
Colour Grey
Gender Female
Body Orientation Straight
Termination Method Solder
มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,402.30
(exc. VAT)
THB 8,990.46
(inc. VAT)
Units
Per unit
1 +
THB8,402.30
Related Products
Plugs, sockets, appliance inlets and interlocked sockets conforming ...
Description:
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material ...
110 and 230V types may be converted to ...
Description:
110 and 230V types may be converted to surface mounting using the moulded enclosure stock no. 502-045 (see Enclosures Section). Fully shrouded terminalsRibbed flange for additional strengthSupplied with sealing gasket.
From Mennekes, a series of wall mounting IP67 ...
Description:
From Mennekes, a series of wall mounting IP67 watertight CEE receptacles which are robust, reliable and easy to connect via simple screw terminals. Constructed from a toughened Amaplast housing these water tight industrial connectors include a cable entry at the ...
Bals surface mount socket outlets with Quick-Connect screwless ...
Description:
Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation ...