Phoenix Contact FL SWITCH SFN 7GT/SX Series DIN Rail Mount Ethernet Switch, 7 RJ45 Ports, 1000Mbit/s Transmission, 24V
- RS Stock No.:
- 801-7191
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2891518
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 801-7191
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2891518
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Transmission Speed | 1000Mbit/s |
RJ45 Ports | 7 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SFN 7GT/SX |
Maximum Supply Voltage | 32V dc |