Molex Connector, 4 contacts Cable Mount Socket, Crimp IP67

  • RS Stock No. 822-1722
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 130013-0388
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Brad® Mini-Change® A-Size Bulkhead Feed Through Adaptor

This Brad® Mini-Change® A-Size Bulkhead Feed-Through Panel Mount Receptacle has a Nickel plated Brass shell and is a Female to Male Adaptor.

NEMA 6 and IP67 rated
7/8" - 16 UN mounting thread with keyway
Complete with Locknut, Thrust washer and Gasket

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 4
Plug/Socket Socket
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 8.0A
IP Rating IP67
Contact Gender Female, Male
Voltage Rating 300.0 V
Mating Type Threaded
Body Orientation Straight
Series 130013
Housing Material Stainless Steel
Contact Material Copper
Contact Plating Gold, Nickel
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 05/01/2021, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 2,530.25
(exc. VAT)
THB 2,707.37
(inc. VAT)
Units
Per unit
1 - 4
THB2,530.25
5 - 9
THB2,394.00
10 - 24
THB2,218.83
25 +
THB2,067.57
Related Products
The Molex electronics Micro-change series is a 4-pole, ...
Description:
The Molex electronics Micro-change series is a 4-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 250V and a current rating of 4A. It has single-ended cord set with a knurled hex ...
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight ...
Description:
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The ...
Brad® Micro-Change® M12 threaded coupling connectors and cordsets ...
Description:
Brad® Micro-Change® M12 threaded coupling connectors and cordsets are IP67 rated with sealed,wrap-around shielding, combining Cat5e Ethernet speed with power lines for superb signal integrity.The fully shielded 4-pin array is enclosed by a wrap-around metal tube shield which allows for ...
Micro-Change® M12 industry connectors are rugged compact, sealed ...
Description:
Micro-Change® M12 industry connectors are rugged compact, sealed connectors used for sensor / actuator connectivity in industrial control applications. Available in single and dual-keyway designs with straight and 90° plugs. IP67 ratingSingle and dual-keyway designsGender: Male and FemaleAvailable with PG7 ...