Molex MediSpec Series Male Cable Mount Circular Connector, 8 contacts Socket

  • RS Stock No. 136-8245
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 202405-0810
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Molex MediSpec MPC (Medical Plastic Circular) Receptacle Connectors

MediSpec MPC (Medical Plastic Circular) receptacle connectors designed for use in medical applications. The housings of these receptacles are made from Medical Grade PPSU that can withstand sterilization. These medical plastic circular receptacles feature an easy to use push-pull mating mechanism with a locking sleeve for quick and simple mating. The locking latch provides cable unmating forces of 50N min (D1 version) and 85 N min (D2 version). The terminal retainer assemblies of these medical circular connectors are factory potted providing a barrier against dust and moisture in all locations including unpopulated pin fields. Selective pin count and pin loading capability enable flexibility in contact usage and avoids wasted pins. The stamped and formed contacts for these MediSpec receptacle connectors offer a reliable electrical interface, high electrical performance and low contact resistance. These contacts can withstand 10000 mating cycles These MediSpec MPC (Medical Plastic Circular) receptacle connectors are available in panel mount, in-line and shrouded in-line configurations for design flexibility

Features and Benefits

• Medical Grade PPSU housings withstand sterilization
• Available in 2 diameters
• Simple to use Push-Pull mating mechanism
• Locking sleeve for secure mating connection
• Potted terminal retainer for protection against dust and moisture
• Selective pin count and loading for design flexibility
• Stamped and formed contacts for high electrical performance
• Contacts capable of 10000 mating cycles

Product Application Information

These MediSpec MPC (Medical Plastic Circular) connectors are suitable for use in a wide range of applications in the medical industry. These applications include surgical instrumentation, electrophysiology, patient monitoring, imaging, dental and disposables (catheters and sensors). These MediSpec MPC connectors can also be used in other industries which include instrumentation, test and measurement, avionics, data acquisition and entertainment equipment

Molex MediSpec MPC (Medical Plastic Circular) Interconnect System

MediSpec MPC (Medical Plastic Circular) interconnect system designed to meet the stringent requirements of medical device users. These MediSpec circular connectors have lightweight plastic housings made from Medical Grade PPSU which withstands medical industry sterilization processes including autoclave, Ethylene oxide, gamma and chemical. Disposable versions are available with polycarbonate housings. These MediSpec medical plastic circular connectors are available in two diameter sizes making them ideal for use in a wide range of medical equipment applications. D1 diameter size accepts up to 8 circuits and D2 diameter size accepts up to 17 circuits.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 8
Mounting Type Cable Mount
Plug/Socket Socket
Connector Size Standard
Termination Method Solder Cup
Shell Size D1
Current Rating 1.6A
IP Rating IP50
Contact Gender Male
Voltage Rating 300 V ac
Mating Type Push-Pull
Body Orientation Straight
Series MediSpec
Housing Material Plastic
Contact Material High Performance Alloy
Contact Plating Gold over Nickel
Pole Format 8P
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Jack with Male contacts. Ease of shielded termination ...
Description:
Jack with Male contacts. Ease of shielded termination and connector assemblyWater and dust protected, IP67Bayonet lock.
Each plug has two seals to cover specified ...
Description:
Each plug has two seals to cover specified cable rangeStandard seal is preassembledSecond seal is supplied as loose piece together with a plug.
From Harting, this push Pull M12 Connector ensures ...
Description:
From Harting, this push Pull M12 Connector ensures a robust reliable and vibration-free connection. This circular connector makes assembly simple without using tools. Is suitable for signal and data transmission.
From Molex, a range of straight 4 pole ...
Description:
From Molex, a range of straight 4 pole M12 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of sensor, ...