Molex Micro-Change Series M12 Female Cable Mount Circular Connector, 4 contacts Plug

  • RS Stock No. 134-8787
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 120071-0087
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Brad® Micro-Change® M12 4 Pole Shielded & Unshielded Field Attachable Connectors

From Molex, a range of straight 4 pole M12 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of sensor, encoders, switches and other I/O devices. The IP67 plugs and sockets are available in unshielded IDC termination types or shielded screw termination types.
Part number 134-8786 unshielded plug with IDC termination
Part number 134-8787 unshielded socket with IDC termination
Part number 134-8788 shielded plug with screw termination
Part number 134-8789 shielded socket with screw termination

Features and Benefits

• Rugged and compact
• IP67 rated
• Threaded locking, ensuring a secure connection
• M12 industry standard design

Applications

Machine Building
• CNC machines
• Packing machines
Factory Automation
• Automotive production
• Conveying and sorting
• Robot control
• Food and beverage
Commercial Vehicle
• Construction
• Agricultural
• Military

BRAD - M12

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Plug
Connector Size M12
Termination Method Crimp
Current Rating 4A
IP Rating IP65, IP67
Contact Gender Female
Voltage Rating 125 V
Mating Type Threaded
Body Orientation Straight
Series Micro-Change
Housing Material Polyamide
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Pole Format 4
ผลิตภัณฑ์ที่เลิกผลิตแล้ว