Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 801-6511
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1543029
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
8 สามารถจัดส่งได้จากคลังสินค้าในประเทศไทยภายใน (ภายใน) 3 วันทําการ
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
คือ THB510.83
คุณจ่าย
THB473.60
(exc. VAT)
THB506.75
(inc. VAT)
Units | Per unit |
1 - 4 | THB473.60 |
5 - 24 | THB464.13 |
25 + | THB454.85 |
- RS Stock No.:
- 801-6511
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1543029
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Phoenix Contact SACC SPEEDCON Straight Connector
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6555 typical)
SkinTop insulated options available (RS Stock No. 801-6684 typical)
Phoenix Contact Connector, Cable Mount, M12 - SACC-FS-4CON-PG 7-M SCO - 1543029
Reduce installation time with this SPEEDON connector from Phoenix Contact. Its rapid interlock system is quick and easy to use, and it takes up minimal space in a control cabinet.
The cable-mount connector features screw-in terminals that hold wires securely without causing any damage. Virtually no maintenance is necessary, thanks to the Reakdyn principle that makes it almost impossible for wires to accidentally work loose. As a result, this connector stands up extremely well to shock and vibration, while maintaining a reliable and durable join. It accepts cables with or without ferrules, giving you a wider range of options when wiring the connector.
A plug like this is commonly used to link sensors and actuators to industrial control cabinets. It's well-suited to applications in shipyards, railways and energy generation.
The cable-mount connector features screw-in terminals that hold wires securely without causing any damage. Virtually no maintenance is necessary, thanks to the Reakdyn principle that makes it almost impossible for wires to accidentally work loose. As a result, this connector stands up extremely well to shock and vibration, while maintaining a reliable and durable join. It accepts cables with or without ferrules, giving you a wider range of options when wiring the connector.
A plug like this is commonly used to link sensors and actuators to industrial control cabinets. It's well-suited to applications in shipyards, railways and energy generation.
Connection is IP67 (ingress protection) rated when correctly mated, indicating it's dust-tight and waterproof
Resistance of over 100MΩ
Voltage rating of 250V
Current rating of 4.0A
Brass contact material
Conforms to the RoHS (Restriction of Hazardous Substances) directive, so contains minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Resistance of over 100MΩ
Voltage rating of 250V
Current rating of 4.0A
Brass contact material
Conforms to the RoHS (Restriction of Hazardous Substances) directive, so contains minimal levels of hazardous substances
Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Voltage Rating | 250 V |
Shell Size | M12 |
Mating Type | A Coded |
Housing Material | Thermoplastic |
Contact Plating | Nickel Plated |
Contact Material | Brass (CuZn) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |