- RS Stock No.:
- 738-9035
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPC1-12P-6S(73)
- ผู้ผลิต / Manufacturer:
- Hirose
- RS Stock No.:
- 738-9035
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPC1-12P-6S(73)
- ผู้ผลิต / Manufacturer:
- Hirose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RPC1 and RPC2 Series Circular Plastic Connectors
RPC1 and RPC2 series circular plastic connectors with a unique push-on one-touch locking mechanism for easy coupling. These RPC1 and RPC2 series circular plastic connectors offer stable performance and are suitable for use in light weight, low cost consumer electronic equipment.
Hirose RP Series Circular Plastic Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Series | RPC1 |
Body Orientation | Straight |
Voltage Rating | 150 V ac |
Mating Type | Push-Pull |
Shell Size | 12 |
Housing Material | Nylon |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |