- RS Stock No.:
- 174-7766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CCA1P1/A09
- ผู้ผลิต / Manufacturer:
- CAMDENBOSS
- RS Stock No.:
- 174-7766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CCA1P1/A09
- ผู้ผลิต / Manufacturer:
- CAMDENBOSS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
CamCirc Plug, 102 Size, 9 Pole
9 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 1.7A |
Body Orientation | Straight |
Series | CamCirc CCA1 |
Voltage Rating | 160.0 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 9P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +60°C |