- RS Stock No.:
- 144-6901
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI16RPM03ASC
- ผู้ผลิต / Manufacturer:
- Bulgin
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 144-6901
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI16RPM03ASC
- ผู้ผลิต / Manufacturer:
- Bulgin
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Rear Panel Mounting Male
3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex body connectors
Solder termination
Rear panel mount M16
Mates with Flex body connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7A |
Series | PXM |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Housing Material | Brass |
Pole Format | 3 |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Series Number | M16 |
Contact Material | Brass |