Phoenix Contact VIP-CAB-FLK20/0.14/0.5M Series, Straight IDC to Right Angle IDC Cable assembly, 20 Core , 500mm Cable

  • RS Stock No. 802-7895
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2318541
  • ผู้ผลิต / Manufacturer Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

FLK Range Cable

Assembled round cable with a molded socket strip on both ends or on one end with ferrules on the other.

Straight and 90 degree versions
Connectors according to IEC 60603-13
1:1 connection

คุณสมบัติ / Specifications
คุณสมบัติ Value
Connector A Straight IDC
Connector B Right Angle IDC
Length 500mm
Number of Cores 20
Connector A Number of Contacts 20
Connector B Number of Contacts 20
Sheath Colour Grey
Cross Sectional Area 0.14 mm²
Connector A Housing Gender Socket
Series VIP-CAB-FLK20/0.14/0.5M
Connector B Housing Gender Socket
Shielding Unshielded
American Wire Gauge 26 AWG
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,382.99
(exc. VAT)
THB 1,479.80
(inc. VAT)
Units
Per unit
1 +
THB1,382.99
Related Products
Phoenix Contact 4 way S-coded M12 power plug ...
Description:
Phoenix Contact 4 way S-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free orange PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use ...
Phoenix Contact 4 way T-coded M12 power plug ...
Description:
Phoenix Contact 4 way T-coded M12 power plug and socket connector cable assemblies with 1.5 metres of halogen free black PUR cable (free end), zinc die cast nickel plated knurl and a TPU self extinguishing connector body, designed for use ...
M8 to free-end connector cable assemblies, 3 way ...
Description:
M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...
From Phoenix Contact, a range of versatile Sensor/Actuator ...
Description:
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed. Features ...