- RS Stock No.:
- 174-9335
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Q8U-05AMMM-QL8A01
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 174-9335
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Q8U-05AMMM-QL8A01
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Amphenol Q8U series, 5 pins, straight HS-Lok to unterminated connector with 1m cable length have male connector gender and current rating of 2A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Cores | 5 |
Sheath Material | PVC |
Length | 1m |
Sheath Colour | Black |
Current Rating | 2 A |
Voltage Rating | 100 V ac/dc |
IP Rating | IP68 |
Standards Met | UL Recognized, UL2238, UL94V-0 |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Conductor Material | Copper |
Conductor Resistance | 10 mΩ |
Minimum Operating Temperature | -40°C |
Cable Shape | Multicore |
American Wire Gauge | 24 AWG |
Operating Temperature Range | -40 → +105 °C |