- RS Stock No.:
- 144-7600
- ผู้ผลิต / Manufacturer:
- RS PRO
29 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB613.71
(exc. VAT)
THB656.67
(inc. VAT)
Units | Per unit |
1 - 4 | THB613.71 |
5 - 9 | THB592.41 |
10 - 49 | THB564.61 |
50 + | THB552.35 |
- RS Stock No.:
- 144-7600
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
IP67
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
Instrumentation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 4A |
Series | CPF12 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Shielded/Unshielded | Unshielded |
Contact Material | CuZn |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |