- RS Stock No.:
- 909-3953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 943WW0B
- ผู้ผลิต / Manufacturer:
- Sloan
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 909-3953
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 943WW0B
- ผู้ผลิต / Manufacturer:
- Sloan
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Sloan 16mm Low Profile IP65 LED Indicators, 943 Series
Product Description
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Features and Benefits
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
Product Application Information
Sloan indicators are suitable for panel builders and any indication applications.
Sloan indicators are suitable for panel builders and any indication applications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | White |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 1200mcd |
Length | 51mm |