Tranilamp Red Indicator, 12 V dc, 9.5mm Mounting Hole Size, Lead Wires Termination

  • RS Stock No. 387-5734
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LMR10/12DC/3 RED/BLK
  • ผู้ผลิต / Manufacturer Tranilamp
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

LED Indicators, 9.5mm Mounting

5mm coloured diffused epoxy lens
11mm recessed style bezel
290mm long wire terminal connection

Supplied with

fixing nut.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Voltage Rating 12 V dc
Light Output Colour Red
Mounting Hole Size 9.5mm
Lamp Type LED
Lamp Size 5 mm
Termination Type Lead Wires
Bezel Style Recessed
Bezel Colour Black Chrome
Current Rating 20 mA
Length 20 mm
66 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 226.15
(exc. VAT)
THB 241.98
(inc. VAT)
Units
Per unit
1 - 9
THB226.15
10 - 24
THB212.71
25 - 49
THB193.51
50 - 99
THB174.30
100 +
THB155.10
Related Products
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient ...
From RS Pro, this series of LED Indicators ...
Description:
From RS Pro, this series of LED Indicators are excellent for both indoor and outdoor applications. The front panel boasts an IP67 rating, meaning it performs well within harsh environments. All models are highly reliable and excellent quality. 5 mm ...
Low profile style10mm coloured diffused polycarbonate lensIngress protection ...
Description:
Low profile style10mm coloured diffused polycarbonate lensIngress protection to IP6717mm bezel robust stainless steel housing Sunlight viewableWide viewing angleFully internally pottedShock and vibration resistantLife Expectancy: 100000 Hours0.11 inch (2.8x0.5mm) terminalsSupplied with sealing washer, fixing nut, ...
5mm V-0 rated high contrast, frosted effect polycarbonate ...
Description:
5mm V-0 rated high contrast, frosted effect polycarbonate lensIP67 sealed15mm low profile bezel, marine grade stainless steel housingWide viewing angleShock and vibration resistantColour coded rear insulator0.11 (2.8 x 0.8mm) terminals.