12V IMPACT DRIVER

  • RS Stock No. 541-217
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DC845KBR-XE
  • ผู้ผลิต / Manufacturer NEUTRAL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): MX
รายละเอียดสินค้า / Product Details

12V Impact Driver - DC845KB

Durable frameless high speed motor delivers up to 130 Nm of max torque
All metal gearing for efficient power transmission and long tool life
Aluminium front housing provides greater heat dispersion increasing motor life
Improved variable speed switch and electronic motor brake for complete control for both setting and removing fasteners
6.35 mm keyless hex-drive allows for quick and easy bit changes
Compact body enable use in tight spaces
Rubber coated grip and rear of the tool to reduce surface vibration and user fatigue
LED light for improved visibility

Supplied with

30 minute charger,2 x 2.6Ah NiMH batteries, heavy duty carrying case

DeWalt Drills

คุณสมบัติ / Specifications
คุณสมบัติ Value
Drive Size 1/4 in
Impact Rate 0 → 2700bpm
Speed 0 → 2400rpm
Weight 1.7kg
Model Number DC845KBR
มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 18,106.00
(exc. VAT)
THB 19,373.42
(inc. VAT)
Units
Per unit
1 +
THB18,106.00
Related Products
A superbly weighted and corded drill with a ...
Description:
A superbly weighted and corded drill with a quality feel. Offers straight forward drilling power with a hammer action and its made from high-quality materials. There is a keyless chuck operated by hand for fast drill bit changes and at ...
750W variable speed impact drillCompact design: 285 x ...
Description:
750W variable speed impact drillCompact design: 285 x 214mmSuitable for screwdriving and drilling with small diameter holesaws Variable speed trigger with adjustable speed dial43mm spindle collarRotatable brush plate for equal power in reverse and forward modeDust resistance and changeable Carbon ...
ideal for hard applications. The Constant Electronics and ...
Description:
ideal for hard applications. The Constant Electronics and Power Control features keep preselected speed and impact rate steady between no-load and load conditions. 1100W motorDrilling with core cutters – upto 82mm in masonryScrewdriving and drilling with holesaws upto 90mm in ...
1100W motorDrilling with core cutters – upto 82mm ...
Description:
1100W motorDrilling with core cutters – upto 82mm in masonryScrewdriving and drilling with holesaws upto 90mm in woodHigh torque 40//14.5NmHigh durability due to metal gear housing and stacked constructionRotatable brush plate for equal power when in reverseVariable speed trigger with ...