- RS Stock No.:
- 869-3344
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5003.1311.1
- ผู้ผลิต / Manufacturer:
- Schurter
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 869-3344
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5003.1311.1
- ผู้ผลิต / Manufacturer:
- Schurter
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
รายละเอียดสินค้า / Product Details
5003 Series DC Filter Inlets
Schurter 5003 series DC appliance inlets with line filter. The 5003 series is a compact high-performance DC filter with optimal shielding due to completely closed filter case. The 5003 series is suitable to match a wide range of connectors including AMP universal MATE-N-LOK or Molex MLX connectors.
Screw mount, Snap-in or PCB mount versions available
Solder, quick connect or wire terminals
Solder, quick connect or wire terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 10A |
Voltage Rating | 125 V dc |
Mounting Type | Screw |
Width | 48.6mm |
Depth | 62mm |
Height | 24.6mm |