- RS Stock No.:
- 870-3022
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CD24.4101.151
- ผู้ผลิต / Manufacturer:
- Schurter
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 870-3022
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CD24.4101.151
- ผู้ผลิต / Manufacturer:
- Schurter
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
รายละเอียดสินค้า / Product Details
CD Series
Schurter CD series C14 power entry modules are a high performance IEC inlet that feature a line filter, line switch and fuse holder. The CD series are designed to be panel mounted with screw-on mountings on the front side.
Quick connect terminals: 4.8 x 0.8 mm
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available
Panel mount
Interchangeable fuse drawer
Line switch
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Screw Mount |
Gender | Male |
Current Rating | 2A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20 mm, 6.3 x 32 mm |