Elesa-Clayton, Aluminium Hydraulic Blanking Plug, Thread Size 3/4 in

  • RS Stock No. 283-3363
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 59821
  • ผู้ผลิต / Manufacturer Elesa-Clayton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): IT
รายละเอียดสินค้า / Product Details

Magnetic Plug

An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked ’Magnetic’ with graphic symbol and flat NBR synthetic rubber packing are included

//media.rs-online.com/t_line/L283332-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Material Aluminium
Finish Matte Anodised
Thread Length 12mm
Overall Length 20mm
Thread Standard G
Thread Size 3/4in
Maximum Operating Temperature +130°C
Minimum Operating Temperature -30°C
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 558.97
(exc. VAT)
THB 598.10
(inc. VAT)
Units
Per unit
1 - 5
THB558.97
6 - 24
THB539.59
25 +
THB523.16
Related Products
Hexagon headed male parallel thread blanking plug. Manufactured ...
Description:
Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 ...
Blanking plugs for ports, male metric thread. Manufactured ...
Description:
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 ...
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, ...
Description:
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, oil, grease, chemical resistantMaximum working temperature 130°CGraphic function symbol on plug cap.
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, ...
Description:
Made from glass-fibre reinforced technopolymerNBR synthetic rubber sealsSolvent, oil, grease, chemical resistantMaximum working temperature 130°CGraphic function symbol on plug cap.