- RS Stock No.:
- 145-0291
- ผู้ผลิต / Manufacturer:
- RS PRO
109 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 5
THB156.67
(exc. VAT)
THB167.64
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB156.67 | THB31.334 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 145-0291
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
RS Pro Worm Drive Hose Clips
These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 18 → 25mm |
Clip Type | Worm Drive |
Material | Zinc-Plated Mild Steel |
Inside Diameter Minimum | 18mm |
Inside Diameter Maximum | 25mm |
Band Width | 12mm |
Screw/Bolt Head | Thumb Screw |