- RS Stock No.:
- 204-6862
- ผู้ผลิต / Manufacturer:
- RS PRO
สามารถสั่งจองล่วงหน้าได้
ราคา / Price 1 Reel of 100 Metre(s)
THB3,064.60
(exc. VAT)
THB3,279.12
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 19 | THB3,064.60 | THB30.646 |
20 + | THB2,911.36 | THB29.114 |
*ตัวบ่งบอกราคา / price indicative |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 204-6862
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Tefzel® Insulated Wrapping Wire
Brought to you by RS Pro, these tefzel wires are intended for internal wiring applications in electrical and electronic equipment. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. All models are highly reliable and excellent quality.
Features and Benefits
Temperature range -90°C → +150°C
What is Tefzel wire?
Tefzel wire generally has a thinner insulation, but can offer more protection than standard insulation. Due to the improved heat and abrasion resistance, tefzel is a great equipment wire choice for harsher environments.
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
Circuit boards
Computer internals
Mobile phones and other battery operated devices
Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
Tinned copper
Annealed copper
Nickel plated copper
Tinned copper
Annealed copper
Nickel plated copper
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Sheath Colour | Green |
Cable Shape | Single Core |
American Wire Gauge | 26 AWG |
Core Strands | 1/0.4 mm |
Length | 100m |
Insulation Material | Tefzel |
Outer Diameter | 0.71mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -90°C |
Insulation Wall Thickness | 0.7mm |
Number of Strands | 1 |
Size of Strands | 0.4 mm |