- RS Stock No.:
- 197-3297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SJ3870 25X41
- ผู้ผลิต / Manufacturer:
- 3M
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 197-3297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SJ3870 25X41
- ผู้ผลิต / Manufacturer:
- 3M
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
3M Hook and Loop Tape with Mushroom Fasteners
Bought to you by 3M, the SJ3870 series dual lock reclosable fastener. It is positive locking, with hidden fasteners that are designed for use in a variety of attachment solutions. It consist of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing.
The tape can adhere to various surfaces, to create a quick and easy reusable fastening system between two materials.
The tape can adhere to various surfaces, to create a quick and easy reusable fastening system between two materials.
Features and Benefits
Rattle-Free: Dual lock fasteners will not rattle loose
Reclosability: Dual lock fasteners can be opened and closed for multiple closure applications
Positive locking: Dual lock fasteners engage/fasten with an audible snap and detectable movement assuring complete and secure closure
Reclosability: Dual lock fasteners can be opened and closed for multiple closure applications
Positive locking: Dual lock fasteners engage/fasten with an audible snap and detectable movement assuring complete and secure closure
Application
Hook and loop tape creates an easy way to fasten and unfasten materials. The tape can be applied to various surfaces so that they can be combined together and pulled aparts as needed. Hook and loop tape is highly versatile, and is a go to storage accessory for tool storage and cable management.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Width | 25mm |
Length | 41m |
Hook Type | Mushroom Hook |
Colour | Red |
Series | SJ3870 |