- RS Stock No.:
- 173-7608
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09200030827
- ผู้ผลิต / Manufacturer:
- HARTING
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB334.969
(exc. VAT)
THB358.417
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | THB334.969 | THB3,349.69 |
20 - 30 | THB327.601 | THB3,276.01 |
40 + | THB320.567 | THB3,205.67 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-7608
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09200030827
- ผู้ผลิต / Manufacturer:
- HARTING
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Han A |
Type | Connector Housing |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 92000 |