- RS Stock No.:
- 137-0361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 19200030433
- ผู้ผลิต / Manufacturer:
- HARTING
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB402.40
(exc. VAT)
THB430.57
(inc. VAT)
Units | Per unit |
1 - 2 | THB402.40 |
3 - 4 | THB392.34 |
5 + | THB386.31 |
- RS Stock No.:
- 137-0361
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 19200030433
- ผู้ผลิต / Manufacturer:
- HARTING
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
Glued seal for IP65 protection
Die cast zinc or polycarbonate construction
Locking levers for secure connection
Range of cable entry angles
Die cast zinc or polycarbonate construction
Locking levers for secure connection
Range of cable entry angles
Product Application Information
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Han A |
Type | Hood |
Mounting Type | Cable Mount |
Thread Size | M25 |
IP Rating | IP44, IP67 |
Manufacturer Size Code | 3 A |
Body Orientation | Top Entry |
Range | Han |