- RS Stock No.:
- 763-7693
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70250205 + 10190000
- ผู้ผลิต / Manufacturer:
- Epic Contact
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 763-7693
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70250205 + 10190000
- ผู้ผลิต / Manufacturer:
- Epic Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Epic Ultra H-B Kits
The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When combined with the SKINTOP brush screwed cable gland (which is built into the shell), the connector is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems. H-B Kits are provided with inserts, as well as hoods or housing (Applies to Kits only, example RS 763-7684.)
Epic Ultra Series - H-B
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Male |
Series | H-BE |
Voltage Rating | 600 V |
Pole Format | 6P+E |