- RS Stock No.:
- 207-2083
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1413390
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 207-2083
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1413390
- ผู้ผลิต / Manufacturer:
- Phoenix Contact
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The Phoenix Heavycon Advance sleeve housings of size B10 with screw locking latch. The housing is made up of die cast aluminium. 1 x M25 screw connection.
Cable outlet = straight
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
Degree of protection = IP66 and IP67
Ambient temperature -40 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Sleeve Housing |
Series | HC |
Thread Size | M25 |