- RS Stock No.:
- 173-7609
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09200030427
- ผู้ผลิต / Manufacturer:
- HARTING
60 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB224.077
(exc. VAT)
THB239.762
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | THB224.077 | THB2,240.77 |
20 - 30 | THB219.148 | THB2,191.48 |
40 + | THB214.442 | THB2,144.42 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-7609
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09200030427
- ผู้ผลิต / Manufacturer:
- HARTING
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
รายละเอียดสินค้า / Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Han A |
Type | Hood |
Size | 3A |
Manufacturer Size Code | 3A |
Number of Levers | 2 |