Heatsink, 1.26K/W, 100 x 49.5 x 85.5mm, Clip

  • RS Stock No. 712-4361
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 0SA36/100/B
  • ผู้ผลิต / Manufacturer AAVID THERMALLOY
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
รายละเอียดสินค้า / Product Details

The Max Clip System™ OSA36 Profile

Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials

//media.rs-online.com/t_line/W7124352-01.jpg
คุณสมบัติ / Specifications
คุณสมบัติ Value
Length 100mm
Width 49.5mm
Height 85.5mm
Dimensions 100 x 49.5 x 85.5mm
Thermal Resistance 1.26K/W
Mounting Clip
Colour Black
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 351.88
(exc. VAT)
THB 376.51
(inc. VAT)
Units
Per unit
1 +
THB351.88
Related Products
Ohmite C series heatsinks are high performance, compact ...
Description:
Ohmite C series heatsinks are high performance, compact heatsinks with an integrated camming clip system for TO-126, TO-247, TO-220 and TO-264 packages. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas and smallest space occupation. ...
Fischer Elektronik miniature cooling assemblies with fitted axial ...
Description:
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, ...
Ohmite M series high performance, configurable and compact ...
Description:
Ohmite M series high performance, configurable and compact heat sink with matrix clip system for TO-247 and TO-264 packages. This powerful heat sink provides easy assembly, large surface area and small footprint. It is the ideal type of heat sink ...
Ohmite C series heatsinks are high performance, compact ...
Description:
Ohmite C series heatsinks are high performance, compact heatsinks with an integrated camming clip system for TO-126, TO-247, TO-220 and TO-264 packages. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas and smallest space occupation. ...