Heatsink Clip for use with MBH45 BGA Heatsink

  • RS Stock No. 489-6007
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. CL-Y-45X45
  • ผู้ผลิต / Manufacturer Malico
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

BGA Chipset TALON™ Clips

TALON™ Clips are a new way of mounting and fixing Malico BGA heatsinks
Heatsinks easily snap into place and self-align with no need for additional holes or mounting
Firm and uniform mount that is resilient to vibration and minor impacts
Claw fixes between board and BGA package
Different coloured clips to cover the wide range of BGA packages

Note

Clip selection must make allowance for the thickness of interface material used.

BGA Heatsinks

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Clip
For Use With MBH45 BGA Heatsink
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Transistor spring clips designed for single point fixing ...
Description:
Transistor spring clips designed for single point fixing of power transistors such as TO220, TO218, TO247 and TO3P to their heatsinksThey provide strong central pressure (max. 7.5kg) to maximise the thermal transfer properties to the heatsink with only one circular ...
The insulation covers consist of polyamide reinforced by ...
Description:
The insulation covers consist of polyamide reinforced by glass fibre, and the compensation sockets are made from nickel-plated brass. The push-fit sockets compensate for the varying flange heights of different transistor types.
Bond-Ply 100 is thermally conductive, double-sided pressure sensitive ...
Description:
Bond-Ply 100 is thermally conductive, double-sided pressure sensitive adhesive tape. It is designed to attain high bond strength with long term exposure to moderate heat and high humidity. Can be used instead of Heat Cure Adhesives, Screw Mounting, Clip Mounting. ...
These gull wing clips offer easy mounting for ...
Description:
These gull wing clips offer easy mounting for one or two transistors.They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.The screws are not supplied.