Heatsink Heatsink Dispenser Gun for use with Insulators

  • RS Stock No. 362-9705
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PISTOLET FILLER
  • ผู้ผลิต / Manufacturer Bergquist
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

GAP FILLER and liquid filler, electrical insulator and thermal conductor

In some applications, the GAP Pad exerts a pressure unable to cope with risks of deterioration. For other applications, it is impossible to apply due to inaccessibility. To solve these problems, Bergquist has created a "GAP Pad liquid", thermal filler and thermal insulator product called "GAP FILLER".
Liquid filler.
Electrical insulators and thermal conductors.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Gap Filler Dispenser Gun
For Use With Insulators
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 8,164.69
(exc. VAT)
THB 8,736.22
(inc. VAT)
Units
Per unit
1 - 4
THB8,164.69
5 - 14
THB7,324.57
15 - 24
THB5,977.21
25 - 49
THB4,940.87
50 +
THB4,524.75
Related Products
Transistor spring clips designed for single point fixing ...
Description:
Transistor spring clips designed for single point fixing of power transistors such as TO220, TO218, TO247 and TO3P to their heatsinksThey provide strong central pressure (max. 7.5kg) to maximise the thermal transfer properties to the heatsink with only one circular ...
Designed to replace grease as a thermal interfaceEasy ...
Description:
Designed to replace grease as a thermal interfaceEasy to handle in the manufacturing environmentTack free and scratch resistantFlame rating UL 94 V-0.
These gull wing clips offer easy mounting for ...
Description:
These gull wing clips offer easy mounting for one or two transistors.They offer a high mounting pressure to the centre of the transistor housing, to provide maximum heat transfer.The screws are not supplied.
TALON™ Clips are a new way of mounting ...
Description:
TALON™ Clips are a new way of mounting and fixing Malico BGA heatsinksHeatsinks easily snap into place and self-align with no need for additional holes or mountingFirm and uniform mount that is resilient to vibration and minor impacts Claw fixes ...