- RS Stock No.:
- 742-2656
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 770-005S202R
- ผู้ผลิต / Manufacturer:
- Glenair
18 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,418.82
(exc. VAT)
THB1,518.14
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,418.82 |
10 - 24 | THB1,376.24 |
25 - 49 | THB1,333.69 |
50 - 99 | THB1,305.32 |
100 + | THB1,276.94 |
- RS Stock No.:
- 742-2656
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 770-005S202R
- ผู้ผลิต / Manufacturer:
- Glenair
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Glenair Heat Shrink Boots, Straight, Lipless, Zero Halogen Type 2, Series 77
Glenair full nelson lipless heatshrink boots, zero halogen, series 77 type 2 meet low smoke and toxicity requirements for transit, aircraft systems and shipboard. These halogen free polyolefin heat shrink boots have good resistance to oils, fuels and solvents and also provide strain relief and environmental protection to connector - cable junctions. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Low smoke zero halogen
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C
Meets US and EU toxicity requirements
Temperature range -30 to +125 °C
Approvals
NAVSEA 5617649, VG95343 Part 29, BSG 198-5-DF, EN62329101, SAE AS5258 Type G
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Straight |
Adhesive Lined | Yes |
Material | Polyolefin |
Colour | Black |
Series | Series 77 |