- RS Stock No.:
- 742-2362
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 770-002S103
- ผู้ผลิต / Manufacturer:
- Glenair
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 742-2362
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 770-002S103
- ผู้ผลิต / Manufacturer:
- Glenair
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Glenair Heat Shrink Boots, Short Body, Type 1, Series 77
Glenair full nelson heatshrink boot series 77 type 1 offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit most standard boot adaptors for circular connectors. These heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sleeve Diameter | 24mm |
Colour | Black |
Shrunk Diameter | 10.5mm |
Sleeve Type | Heat Shrink |
Sleeve Length | 26mm |
Material | Elastomer |
Flame Retardant | Yes |
Series | Series 77 |