Steinel 10 mm Heat Gun Nozzle, 1750W, +600°C max

  • RS Stock No. 325-3279
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 0923131
  • ผู้ผลิต / Manufacturer Steinel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): RO
รายละเอียดสินค้า / Product Details

Heat Guns

LED temperature display shows actual and set temperature
Intelligent motor and temperature monitoring
Stepless temperature and airflow adjustment
Temperature range: 25-600°C
Brushless motor for long operating life
Easy heating element replacement

คุณสมบัติ / Specifications
คุณสมบัติ Value
Heat Gun Part Heat Gun Flat Nozzle
Maximum Operating Temperature 600°C
Model Number 0923131
23 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,225.53
(exc. VAT)
THB 1,311.32
(inc. VAT)
Units
Per unit
1 +
THB1,225.53
Related Products
Air powered clean up guns that can be ...
Description:
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back togetherThe venturi/vortex action multiplies input and prevents risk of ...
High blowing forceEasily regulated infinite blowValve package allowing ...
Description:
High blowing forceEasily regulated infinite blowValve package allowing gun to handle both air and non-explosive liquidsLeft and right hand operatedLightweight designHook for easy storage and hangingErgonomic Acetalplastic handle designed to shield against cold air flowAirflow: 500l/min.
High blowing forceEasily regulated infinite blowValve package allowing ...
Description:
High blowing forceEasily regulated infinite blowValve package allowing gun to handle both air and non-explosive liquidsLeft and right hand operatedLightweight designHook for easy storage and hangingErgonomic Acetalplastic handle designed to shield against cold air flowAirflow: 500l/min.
The SMC VMG series of blow guns have ...
Description:
The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used. Energy saving Shock resistant bodyGun body made from high impact, ...