Apricorn Aegis Bio 3.0 Portable 256 GB Industrial SSD Hard Drive

  • RS Stock No. 146-5558
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. A25-3BIO256-S256
  • ผู้ผลิต / Manufacturer Apricorn
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Designed for those that demand the highest level of protection for their data, the Aegis Bio 3.0 fuses leading edge technology in biometric authentication and encryption with a rugged, super fast USB 3.0 drive to produce a truly remarkable drive. Biometrically secure, the Aegis Bio 3.0 utilizes AuthenTecs Digital ID Hardware Engine. Comprised of AuthenTecs unique TouchStrip Sensor with companion chip, the Aegis Bio 3.0 is able to store up to five finger print profiles. Once your fingerprint is enrolled, just swipe your finger to access your files.

Biometric Fingerprint Access with AuthenTec TouchStripFingerprint Sensor100% Hardware Based on-the-fly 256-bit AES-XTS EncryptionSoftware-Free DesignRequires No Admin RightsCross-Platform CompatibleUSB 3.0 Integrated CableUSB Bus powered

คุณสมบัติ / Specifications
คุณสมบัติ Value
Hard Drive Type SSD
Model Aegis Bio 3.0
Internal/External External
Industrial Yes
Form Factor Portable
Capacity 256 GB
Interface USB 3.0
Temperature Range -15 +55°C
Dimensions 84.5 x 19 x 120mm
Length 84.5mm
Width 19mm
Height 120mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว