TSH251CT B0G Taiwan Semiconductor,, Omnipolar Hall Effect Sensor Switch, 3-Pin TO-92S

  • RS Stock No. 146-2350
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TSH251CT B0G
  • ผู้ผลิต / Manufacturer Taiwan Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

คุณสมบัติ / Specifications
คุณสมบัติ Value
Magnetic Type Omnipolar
Mounting Type Through Hole
Pin Count 3
Minimum Magnetic Sensor Release Point 10 Gs
Maximum Magnetic Sensor Operating Point 55 Gs
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 3.5 V
Length 4mm
Width 1.52mm
Height 3mm
Dimensions 4 x 1.52 x 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type TO-92S
Typical Magnetic Sensor Hysteresis 10 Gs
ผลิตภัณฑ์ที่เลิกผลิตแล้ว