TSH181CX RFG Taiwan Semiconductor,, Bipolar Hall Effect Sensor Switch, 3-Pin SOT-23

  • RS Stock No. 146-2347
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TSH181CX RFG
  • ผู้ผลิต / Manufacturer Taiwan Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Hall Effect Switches & Latches, Taiwan Semiconductor

A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.

Hall Effect Sensors, Taiwan Semiconductor

คุณสมบัติ / Specifications
คุณสมบัติ Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -90 Gs
Maximum Magnetic Sensor Operating Point 90 Gs
Minimum Operating Supply Voltage 3.5 V
Maximum Operating Supply Voltage 20 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 100 Gs
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
The Honeywell SS500 Series are low-cost Hall-effect sensors ...
Description:
The Honeywell SS500 Series are low-cost Hall-effect sensors in a SOT-89B surface-mount package. These compact devices are thermally balanced over the full operating temperature range and the open-collector outputs are easily interfaced with a wide variety of electronic circuits.
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.
A range of linear output Hall Effect sensor ...
Description:
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.