- RS Stock No.:
- 889-2882
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EB084
- ผู้ผลิต / Manufacturer:
- Matrix Technology Solutions
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 889-2882
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EB084
- ผู้ผลิต / Manufacturer:
- Matrix Technology Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
EB084 E-block gLCD Board
The EB084 board contains a TFT LCD graphics display that you can integrate into your e-blocks designs using the 9-way D-type e-block connector.
Features & Benefits of the ED084 gLCD Board
Protective metal shield for the gLCD
On-board patch system
Jumper links to connect to PICmicro microcontrollers
128 by160 pixels
65,536 colours for each pixel
3 or more programmable font sizes
Up to 16 lines of text
Up to 21 characters per line of text
Clear, non-flicker display
Controllable backlight for optimum display visibility
Automatically refreshes
SIL mirrored pin connections
Overvoltage protection
Suitable for 3.3 V and 5 V power supply
Features & Benefits of the ED084 gLCD Board
Protective metal shield for the gLCD
On-board patch system
Jumper links to connect to PICmicro microcontrollers
128 by160 pixels
65,536 colours for each pixel
3 or more programmable font sizes
Up to 16 lines of text
Up to 21 characters per line of text
Clear, non-flicker display
Controllable backlight for optimum display visibility
Automatically refreshes
SIL mirrored pin connections
Overvoltage protection
Suitable for 3.3 V and 5 V power supply
E-blocks Boards
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software and courseware (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode).
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Diagonal Display Size | 1.8in |
Display Technology | Colour LCD Display |
Kit Classification | Module |
Kit Name | E-block gLCD |