Antenova GPS Antenna A10137 SMA

  • RS Stock No. 170-9328
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. A10137
  • ผู้ผลิต / Manufacturer Antenova
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

GPS RADIONOVA® Co-planar Antenna

Balanced antenna technology
High efficiency
Good resistance to de-tuning
SMD designed for easy integration onto PCB
Antenna for mobile phones and handheld devices with embedded GPS systems

GPS (Global Positioning System) Antennas

คุณสมบัติ / Specifications
คุณสมบัติ Value
Internal/External Internal
Connector Type SMA
Includes Lead No
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Bag of 50)
THB 99.90
(exc. VAT)
THB 106.89
(inc. VAT)
Units
Per unit
Per Bag*
50 +
THB99.90
THB4,995.00
*ตัวบ่งบอกราคา / price indicative
Related Products
The Tango 20 and 20A are compact, puck ...
Description:
The Tango 20 and 20A are compact, puck shaped antennas tuned to the GPS frequency 1575.42 MHz. The TANGO 20A adds in compatibility with the GLONASS positioning system. Their feature a small footprint of 46 mm diameter and a height ...
Antenna - Heavy-duty TimingThis Heavy-Duty GPS Timing Antenna ...
Description:
Antenna - Heavy-duty TimingThis Heavy-Duty GPS Timing Antenna by Mobile Mark is housed in a rugged and weather-resistant radome and undergone rigorous testing. Also resistant to impact and does not discolour from the sun or elements.Applications include:Network synchronisation in equipment ...
Siretta ECHO 19 series is their smallest range ...
Description:
Siretta ECHO 19 series is their smallest range of GPS antennas, with a footprint of just 10 x 10 mm. A compact package means ECHO 19 antennas are suitable for most embedded applications, whilst maintaining high performance.A built-in Low Noise ...
Includes a Low Noise AmplifierActive gain: 27dB typ.Noise ...
Description:
Includes a Low Noise AmplifierActive gain: 27dB typ.Noise Figure 1.5 max3 metres RG174 CableSMA Male ConnectorRugged Low Profile UV Resistant Case, Screw Fix connectorOperating Temperature -35 to +85°CSupply Voltage 2.7 to 5.5V.