Antenova GPS Antenna A10137 SMA

  • RS Stock No. 384-424
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. A10137
  • ผู้ผลิต / Manufacturer Antenova
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

GPS RADIONOVA® Co-planar Antenna

Balanced antenna technology
High efficiency
Good resistance to de-tuning
SMD designed for easy integration onto PCB
Antenna for mobile phones and handheld devices with embedded GPS systems

GPS (Global Positioning System) Antennas

คุณสมบัติ / Specifications
คุณสมบัติ Value
RF Protocols GPS
Internal/External Internal
Antenna Physical Form PCB
Connector Type SMA
Antenna Mounting Type SMD
Includes Lead No
Gain 0.9dBi
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 163.47
(exc. VAT)
THB 174.91
(inc. VAT)
Units
Per unit
1 - 9
THB163.47
10 - 49
THB155.69
50 - 99
THB149.23
100 - 249
THB147.67
250 +
THB140.34
Related Products
The MIKE 3A range of GPS Mag Mount ...
Description:
The MIKE 3A range of GPS Mag Mount Antennas include both magnetic and adhesive mounting options and suited to various applications. They are also well-suited to mobile, vehicle, fleet, asset tracking and outdoor applications.Features & Benefits of the MIKE 3A ...
Antenna - Heavy-duty TimingThis Heavy-Duty GPS Timing Antenna ...
Description:
Antenna - Heavy-duty TimingThis Heavy-Duty GPS Timing Antenna by Mobile Mark is housed in a rugged and weather-resistant radome and undergone rigorous testing. Also resistant to impact and does not discolour from the sun or elements.Applications include:Network synchronisation in equipment ...
Includes a Low Noise AmplifierActive gain: 27dB typ.Noise ...
Description:
Includes a Low Noise AmplifierActive gain: 27dB typ.Noise Figure 1.5 max3 metres RG174 CableSMA Male ConnectorRugged Low Profile UV Resistant Case, Screw Fix connectorOperating Temperature -35 to +85°CSupply Voltage 2.7 to 5.5V.
Mounts easily to roof, trunk or bulkhead through ...
Description:
Mounts easily to roof, trunk or bulkhead through a 16mm holeGround plane independent omni configurationLow profile design provides watertight sealRugged style is excellent for industrial applications, yet attractive for consumer use.