Linear Technology LTC1290DCN#PBF, 12-bit Serial ADC 8-Channel Differential, Single Ended Input, 20-Pin PDIP

  • RS Stock No. 761-8970
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC1290DCN#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Serial
Number of Input Channels 8
Mounting Type Through Hole
Sampling Rate 50kHz
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 20
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±0.5LSB
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature 0 °C
Length 26.92mm
Height 3.683mm
Width 6.477mm
Dimensions 26.924 x 6.477 x 3.683mm
Maximum Operating Temperature +70 °C
13 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 492.97
(exc. VAT)
THB 527.48
(inc. VAT)
Units
Per unit
1 - 9
THB492.97
10 - 49
THB463.09
50 - 99
THB343.53
100 - 249
THB336.57
250 +
THB329.61
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable ...
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.