Analog Devices AD7862ANZ-10, 12-bit Parallel ADC Dual, 28-Pin PDIP

  • RS Stock No. 538-4498
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AD7862ANZ-10
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Parallel
Mounting Type Through Hole
Number of Input Channels 4
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Width 14.73mm
Dimensions 39.75 x 14.73 x 4.95mm
Length 39.75mm
Maximum Operating Temperature +85 °C
Height 4.95mm
67 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 854.78
(exc. VAT)
THB 914.61
(inc. VAT)
Units
Per unit
1 - 9
THB854.78
10 - 49
THB812.04
50 - 99
THB771.44
100 - 249
THB732.87
250 +
THB718.21
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...