Linear Technology LTC2410CGN#PBF, 24-bit Serial ADC Differential Input, 16-Pin SSOP

  • RS Stock No. 506-1634
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC2410CGN#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 14ppm Vref
Dimensions 4.98 x 3.99 x 1.5mm
Height 1.5mm
Length 4.98mm
Width 3.99mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
302 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 409.31
(exc. VAT)
THB 437.96
(inc. VAT)
Units
Per unit
1 - 9
THB409.31
10 - 49
THB408.90
50 - 99
THB278.06
100 - 249
THB272.61
250 +
THB267.16
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
The MCP3302 13-bit Analog to Digital Converter (ADC) ...
Description:
The MCP3302 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC ...
The Microchip Technology SOIC package is an SPI ...
Description:
The Microchip Technology SOIC package is an SPI 8-channel, 16-pin, 10-bit surface mount Analog-to-Digital converter. It has supply voltage rating ranges between 2.7V and 5.5V with output current rating of 500mA. This gives high power performance and low power consumption ...