Analog Devices AD7719BRZ, 24-bit Serial ADC Dual-Channel Differential, Pseudo Differential, Single Ended Input, 28-Pin

  • RS Stock No. 145-7106
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. AD7719BRZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Resolution 24-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 0.105ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type SOIC W
Pin Count 28
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 18.1 x 7.6 x 2.35mm
Length 18.1mm
Width 7.6mm
Height 2.35mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 16/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 27)
THB 572.746
(exc. VAT)
THB 612.838
(inc. VAT)
Units
Per unit
Per Tube*
27 +
THB572.746
THB15,464.142
*ตัวบ่งบอกราคา / price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...